2138558-3
2P G-Y Cap, Single-Piece, No Clip, A
Introducing our Generation Y Connector System, designed for automotive applications with a focus on signal transmission. This housing, crafted from durable PBT GF material, features a single row design with a 2.54mm pitch for seamless integration. With two positions available, it offers versatility in connection options. The housing is polarized for secure mating and comes with integrated locking features for added stability. Operating in a wide temperature range from -40 to 100°C, it ensures reliable performance in various environmental conditions. The black-colored housing, measuring 1.25 inches in length, with a cable exit angle of 180°, offers flexibility in installation. RoHS compliant and serviceable, it meets industry standards for environmental responsibility and maintenance ease. Perfect for wire-to-wire connections in automotive setups, this connector system is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2138558-3 |
Series: | Generation Y Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N58 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Wire |
Length: | 1.25 in |
Cable Exit Angle: | 180° |
Height: | 12.97 mm, .511 in |
Width: | .372 in, 9.45 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2138558-3 |
SKU: | AMP2138558-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |