2177615-1

10POS,TAB 0.63X0.64,PIN HSG,D,ASSY

Enhance your automotive, truck, bus, and off-road systems with our Generation Y Connector System. Featuring a pitch of 2.54 mm and a cable exit angle of 180°, this green housing offers reliable connectivity with three rows and ten positions. Perfect for a range of applications, it ensures secure mating without the need for position assurance caps. Designed for durability and efficiency, it's an essential component for automotive connector accessories, providing seamless integration into your vehicle's electrical infrastructure. Experience the next level of performance with this high-quality connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2177615-1
Pitch: .1 in, .236 in, 2.54 mm, 6 mm
Series: Generation Y Connector System
Number of Rows: 3
Cable Exit Angle: 180°
Number of Positions: 10
Connector Position Assurance Capable: No
Color: Green
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP2177615-1
Body Material: PA GF
Mating Tab Width: .64 mm / 2.8 mm / .025 in / .11 in
Height: 20.9 mm / .823 in
Length: 19.7 mm / .776 in
Width: 44.9 mm / 1.768 in
Operating Voltage: 14 VDC
Nominal Voltage Architecture: 12 V
Polarized: No
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: Yes
Connector Style: Housing for male terminals
Row-to-Row Spacing: 5.9 mm / .232 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: Yes
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 100 °C / -40 - 212 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: