2098067-5

Plug Assembly, Hybrid, BCM, B1, E Key

Enhance your automotive connectivity with this Plug Assembly, Hybrid, BCM, B1, E Key from our Generation Y Connector System series. Designed to meet GMW191 standards, this housing accommodates female terminals across five rows, with a pitch of 2.54mm (.1 in) and polarization for secure fitting. Constructed from durable PBT GF material, it offers 28 positions for signal transmission in signal circuit applications. Operating efficiently in a wide temperature range (-40 - 85 °C, -40 - 185 °F), this assembly is a reliable choice for automotive applications. Its compact design, with a length of .992 in and height of 1.232 in, ensures easy integration. With various features like terminal position assurance, primary locking, and RoHS compliance, it guarantees high performance and environmental responsibility. Upgrade your wire-to-board or wire-to-device connections with this versatile connector accessory, ideal for automotive environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2098067-5
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 5
Pitch: .181 in, .1 in, 2.54 mm, 4.6 mm
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 28
GPL: N58
Packaging: Package
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M119
Connector System: Wire to Board, Wire-to-Device
Length: .992 in
Cable Exit Angle: 180°
Height: 1.232 in, 31.3 mm
Width: 20.3 mm, .799 in
Mating Tab Width: .025 in, .11 in, 2.8 mm, .64 mm
Body Color: Other
Serviceable: Yes
Blank Cavity Position: 5, 6, 7
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Standards Met: GMW191
Part Aliases: 2098067-5
SKU: AMP2098067-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: