1924141-3

Shield, 26P GenY, Hand Mate Conn

Enhance the connectivity of your automotive systems with this Generation Y Shield, designed for 26P Hand Mate Conn applications. In a bold blue color, this accessory features a Cover - Cable Exit for added protection, with a Strain Relief Included for secure cable management. Crafted from durable PA GF material with UL 94-HB flammability standard compliance, it ensures long-lasting performance in demanding environments. With 1000 pieces in a package, it's ideal for high-volume installations. Perfect for Wire to Board or Wire-to-Device connections, this Shield is a reliable solution for your automotive connector needs, boasting RoHS compliance for environmentally conscious operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1924141-3
Color: Blue
Series: Generation Y Connector System
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Keying: B, F
Body Material: PA GF
Package Quantity: 1000
Number of Positions: 26
GPL: N58
Packaging: Package
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M093
Connector System: Wire to Board, Wire-to-Device
Bundle Diameter: .283 in, 7.2 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 1924141-3
SKU: AMP1924141-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: