1924136-3
Carrier, 26P GenerationY, Hand Mate Conn
Introducing the Carrier, part of the Generation Y Connector System designed for the modern automotive industry. With a housing specifically crafted for female terminals, this component features two rows with a pitch of 2.54mm for seamless connectivity. Boasting a durable PA GF body material and a wide operating temperature range from -40 to 100°C, it ensures reliable performance in various conditions. The integrated polarization and terminal position assurance guarantee secure mating, while the wave solder capability up to 265°C streamlines assembly processes. Measuring 1.37 inches in length and 0.307 inches in height, this black carrier offers a sleek and serviceable solution for signal circuit applications. Compliant with RoHS standards, it is a sustainable choice for automotive connector accessories. Elevate your connectivity with this essential component, ideal for wire-to-board and wire-to-device configurations in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924136-3 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 26 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M093 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.37 in |
Cable Exit Angle: | 180° |
Height: | .307 in, 7.8 mm |
Width: | 19.8 mm, .78 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1924136-3 |
SKU: | AMP1924136-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |