2098922-9
SDM,54P PLUG ASY,RHL,KEY B
Experience seamless signal transmission with this 54-position Plug Assembly designed for B Series Generation Y Connectors. Engineered for automotive applications, it meets GMW3191 standards for quality assurance. Housing female terminals in three rows with a 2.54mm pitch, it ensures secure connections. The durable PA GF body, with a 90° cable exit angle, guarantees reliable performance even in harsh environments. Featuring polarization and terminal position assurance, it offers added security during installation. With an operating temperature range of -40 to 85°C, it's suitable for a wide range of applications. Sealable for protection, it's serviceable and RoHS compliant, making it an ideal choice for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098922-9 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Add By Accessory |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 54 |
GPL: | E47 |
Packaging: | Package |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | K936 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 2.63 in |
Cable Exit Angle: | 90° |
Height: | 1.55 in, 39.45 mm |
Width: | 2.41 in, 61.19 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Yellow |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | GMW3191 |
Part Aliases: | 2098922-9 |
SKU: | AMP2098922-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |