1-1924337-3
Shield Assy, 54 POSN, 0.64mm, 20 DEG BLK
Enhance your automotive connectivity with our Shield Assembly, a vital component in the Generation Y Connector System. This black shield features 54 positions, each meticulously crafted for a precise 0.64mm fit. With a 20-degree angled cable exit, installation is effortless and space-efficient. Crafted from durable nylon, it ensures long-lasting performance in demanding automotive environments. RoHS compliant and designed for lead-free solder processes, this shield assembly prioritizes both performance and environmental responsibility. Upgrade your automotive connections with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1924337-3 |
Color: | Black |
Series: | Generation Y Connector System |
Accessory Type: | Shield Assembly |
Strain Relief: | No Strain Relief |
Keying: | A-E |
Body Material: | Nylon |
Package Quantity: | 1 |
Number of Positions: | 54 |
GPL: | N58 |
Packaging: | Package |
GPL Description: | Automotive |
Product Code: | M119 |
Cable Exit Angle: | 20° |
Part Aliases: | 1-1924337-3 |
SKU: | AMP1-1924337-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |