2295154-1
22POS,0.64 GENER. Y,REC HSG,ASSY,SLD
Introducing our Generation Y Connector System, designed to meet USCAR-2 standards for automotive applications. This housing accommodates female terminals with four rows, offering a total of 22 positions. With a pitch of 2.6mm (.102 in) and IPX6 rating, it ensures reliable signal transmission even in harsh environments. The PBT GF body in black, with a 90° cable exit angle, is both durable and visually discreet. Featuring integrated strain relief and polarization for easy assembly, this connector is serviceable and suitable for lead-free solder processes. Operating temperature range of -40 to 125 °C (-40 to 257 °F) makes it ideal for automotive use. Whether for signal or power connections, this connector provides secure and efficient performance, meeting the stringent requirements of the automotive industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2295154-1 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .102 in, 2.6 mm |
IP Rating: | IPX6 |
Strain Relief: | Yes |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 22 |
GPL: | N58 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M093 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 90° |
Mating Tab Width: | .031 in, .8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | USCAR-2 |
Part Aliases: | 2295154-1 |
SKU: | AMP2295154-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |