2300007-2
24POS,0.64X0.64,TAB HSG ASSY
Introducing the Generation Y Connector System, a cutting-edge solution for automotive, truck, bus, and off-road applications. This two-row DIN Rail mountable connector features 24 positions, making it ideal for high-density connectivity needs. Designed for seamless integration, it offers easy assembly and reliable performance. With its durable construction and compliance with industry standards, this connector is a top choice for demanding environments. Upgrade your connectivity with the Generation Y Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2300007-2 |
Series: | Generation Y Connector System |
Number of Rows: | 2 |
Mount Type: | DIN Rail |
Number of Positions: | 24 |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2300007-2 |
Mating Tab Width: | .64 mm |
Nominal Voltage Architecture: | 12 V |
Connector Style: | Housing for male terminals |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Hybrid Connector: | Yes |
Primary Locking Feature: | Clean Body |
Operating Temperature Range: | -40 - 100 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |