213650-1
CPC 20-14 FREE HANGING RCPT
Easily connect and disconnect power with our CPC 20-14 Free Hanging Receptacle. Designed for seamless integration, this black female connector features 14 contacts for efficient power transmission. Constructed with durable polyamide housing, it ensures reliable performance. With a straight body orientation and cable mount termination, installation is straightforward. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for a wide range of applications, from industrial machinery to telecommunications, this connector offers a voltage rating of 250 VDC and an amperage of 13A. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Trust in its quality and versatility for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213650-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Polyamide |
Number of Contacts: | 14 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 20 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213650-1 |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Wire Size: | .2 - 2 mm² / 14 - 24 AWG |
Assembly Length: | 30.73 mm / 1.21 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Centerline (Pitch): | 4.8 mm / .189 in |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1 1/4-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |