Easily connect and secure your electrical wiring with this Plug Assembly, designed for Size 28 applications. Featuring a durable thermoplastic housing in sleek black, it ensures reliable performance. With a female gender, Socket contact type, and crimp termination method, it's perfect for a wide range of industrial and commercial settings. Meeting UL 94V-0 standards for material flammability, it provides added safety assurance. With a high amperage of 8 A and voltage rating of 250 VDC, it's suitable for demanding power applications. The metal-shell construction and RoHS compliance further enhance its durability and environmental friendliness. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees reliable functionality even in harsh conditions. With 63 contacts and positions, it offers ample connectivity options. Perfect for Circular Power Connectors, this Housing is a must-have for your electrical setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 208476-1
Color: Black
Series: AMP CPC
Amperage: 8 A
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 63
Termination Method: Crimp
Voltage: 250 VDC
Shell Size: 28
Contact Type: Socket
Number of Positions: 63
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: Metal-Shell
Product: Circular Power Connectors
Product Type: Housing
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP208476-1
Number of Signal Positions: 63
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Contact Protection: With
Accepts Wire Insulation Diameter Range: 2.54 mm / .1 in
Wire Size: .079 - .53 mm² / 20 - 28 AWG
Operating Voltage: 250 VAC
null: 250 VAC
Body Orientation: Straight
Housing Plating Material: Nickel
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-3/16-18 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Connector and Housing Type: Plug
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: