208493-1
CMC RECEPTACLE ASSY,SIZE 22
Enhance your power connectivity with our CMC Receptacle Assembly, designed for Size 22 applications. This essential component, part of the AMP CPC series, features a durable black housing made of UL 94V-0-rated thermoplastic. With a contact rating of 8 A at 250 VDC, it ensures reliable performance in demanding environments. The female gender and 28 socket contacts allow for seamless integration, while panel mount and crimp termination methods facilitate easy installation. Meeting stringent safety standards, including UL 94V-0 for material flammability, this assembly guarantees peace of mind. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). The robust metal-shell design further enhances durability, making it a dependable choice for your circular power connector needs. Rest assured, this RoHS-compliant product is not only high-quality but also environmentally friendly. Upgrade your connectivity solutions with this Housing Assembly, essential for various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208493-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 8 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 28 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 22 |
Contact Type: | Socket |
Number of Positions: | 28 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208493-1 |
Number of Signal Positions: | 28 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.73 mm / .068 in |
Wire Size: | .079 - .53 mm² / 20 - 28 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2017 | E-17-014880 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |