213651-1
CPC RCPT 20-14 STD SEX
Enhance your connectivity with the CPC RCPT 20-14 STD SEX connector. Designed for optimal performance, this black male connector from the AMP CPC series features a durable polyamide housing and a straight body orientation. With 14 contacts for seamless data transmission, it offers a secure crimp termination method for easy installation. Operating at 13 A and 250 VDC, it ensures reliable power delivery. Meeting UL 94V-0 standards for material flammability, this connector is suitable for a wide range of applications. Its all-plastic shell design and RoHS compliance further guarantee safety and environmental responsibility. Upgrade your panel with this high-quality housing for circular power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213651-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | Polyamide |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 20 |
Contact Type: | Pin |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213651-1 |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Wire Size: | .2 - 2 mm² / 14 - 24 AWG |
Assembly Length: | 39.62 mm / 1.56 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Centerline (Pitch): | 4.8 mm / .189 in |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1 1/4-18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |