1445826-1
REC,11-8,FRE HNG,SM INS,STD KE
Elevate your power connectivity with this robust 11-8 circular connector, designed for seamless installation in various applications. Featuring a male gender and a sleek black housing made of UL 94V-0 rated thermoplastic, it ensures both durability and safety. With 8 contacts and a crimp termination method, it guarantees secure and efficient power transmission at a maximum amperage of 5.9 A and voltage of 250 VDC. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is a reliable choice for demanding environments. Whether for industrial machinery, telecommunications, or aerospace systems, its all-plastic shell type and compliance with RoHS standards make it a versatile and environmentally friendly solution. Upgrade to the AMP CPC series and experience the pinnacle of circular power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445826-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 5.9 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Termination Method: | Crimp |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 8 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1445826-1 |
Seal Type: | Peripheral / Wire Entry Seal |
Number of Signal Positions: | 8 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | .89 - 1.5 mm / .035 - .059 in |
Wire Size: | .0509 - .823 mm² / 30 - 18 AWG |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |