1776906-1
CPC POSTED RCPT,23-37,R/A
Enhance your power connectivity with our CPC POSTED RCPT, a robust and reliable male connector from the AMP CPC series. Featuring a black housing made of UL 94V-0-rated PA 6/6 material, this connector is designed for durability. With 37 contacts and a shell size of 37, it offers secure panel mount installation through hole soldering. The pin contact type ensures efficient power transmission, while its all-plastic shell type guarantees safety. Operating flawlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this connector is ideal for various applications. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776906-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6/6 |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 37 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1776906-1 |
Number of Signal Positions: | 37 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Assembly Length: | .111 mm / 2.83 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |