213852-1
CPC PLUG ASSEMBLY SIZE 23-19
Introducing the CPC Plug Assembly Size 23-19, a essential component in the AMP CPC series. Designed for high-performance connectivity, this male plug features a housing made of durable Nylon 6/6 - GF, ensuring reliability in any application. With 19 contacts and a straight body orientation, it offers seamless cable mounting for efficient installation. Compliant with UL 94V-0 standards, it guarantees safety and peace of mind. Operating at voltages of up to 600 V DC, and temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's suitable for a wide range of environments. The All Plastic shell type, along with RoHS compliance, further enhances its environmental credentials. Perfect for Circular Power Connectors, this housing is a must-have for any project requiring robust and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213852-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon 6/6 - GF |
Number of Contacts: | 19 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 19 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213852-1 |
Keying: | B |
Number of Signal Positions: | 19 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |