2-1355200-1
MCP2,8BU-GEH ASSY2P
Enhance the connectivity of your automotive applications with the MCP2,8BU-GEH ASSY2P from the AMP MCP 2.8 Connector System. This housing, designed for female terminals, features a single row with 2 positions, ensuring secure and efficient wire-to-wire connections. With a 6mm pitch and IP67 rating, it offers reliable performance even in harsh environments. Constructed from PA GF material meeting UL 94-HB flammability standards, it guarantees durability and safety. The natural body color complements any setup, while the sealable design adds an extra layer of protection. Operating flawlessly in temperatures ranging from -30 to 100°C (-22 to 212°F), this housing is ideal for various automotive applications. Its compact dimensions of 33mm width, 22.7mm height, and .984in length, along with a 180° cable exit angle, make installation a breeze. Additionally, the terminal position assurance feature ensures correct mating, while the primary locking feature on the terminal offers added security. Perfect for automotive use, this housing is a must-have accessory for your connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1355200-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
IP Rating: | IP67 |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N10 |
Packaging: | Container |
Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 22.7 mm, .894 in |
Width: | 1.299 in, 33 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-1355200-1 |
SKU: | AMP2-1355200-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |