2213118-1

LUMAWISE LED HOLDER Z32 LOW PROFILE 1215

Illuminate your space with the sleek and efficient LUMAWISE LED HOLDER Z32 LOW PROFILE 1215. This innovative accessory provides a secure and convenient way to position your LED lights, allowing for optimal brightness and coverage. Perfect for power circuit applications, it ensures reliable performance while adding a touch of modernity to your lighting setup. With its low-profile design and single-position capacity, this LED holder is a versatile and essential component for any lighting project. Upgrade your illumination experience with the LUMAWISE LED HOLDER Z32 LOW PROFILE 1215.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2213118-1
Series: LUMAWISE LED Holders
Accessory Type: LED Holder
Number of Positions: 1
Circuit Application: Power
SKU: AMP2213118-1
Compatible LED: Nichia S-Series / Sharp Mini Zenigata / Samsung LC010C / Samsung LC020C
Lighting Connector Features Included: No Thermal Protection / Does Not Enable Zhaga Compatibility / Not Optic Compatible
Contact Mating Area Plating Material: Silver
Contact Current Rating (Max): 2 A
Contact Base Material: Copper Alloy
Operating Voltage: 60 VDC
Current Rating (Max): 2 A
Housing Material: PBT GF
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Board
Sealable: No
COB Substrate Thickness: 1 mm
Termination Method to Wire and Cable: Poke-In
Operating Temperature Range: -40 - 105 °C
Supplier Product: LED Holders

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: