Easily connect and disconnect wires with our FF FLACHST MIF 6.3 tab terminals, part of the FASTIN-FASTON 250 series. Made of durable brass with a tin plating, these straight orientation terminals are suitable for a wide range of applications. With a compatible tab width of 6.35 mm and a thickness of 0.81 mm, they can accommodate wire sizes ranging from 13-17 AWG. Featuring an open barrel design, they are ideal for F-crimp connections. Operating in temperatures from -40 to 110°C, they are reliable in various environments. Designed for quick and efficient installation, these RoHS-compliant terminals are a must-have for any electrical project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 928947-4
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 1.102 in, 28 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .094 - .145 in, 2.4 - 3.7 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP928947-4
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.5 mm / .06 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: