Experience seamless connectivity with the AMP MODU II SGL BTB ASSY 12POS, a high-performance component designed for efficient signal transmission. This single-row receptacle assembly features 12 contact positions, ensuring reliable data transfer in industrial settings. With a contact amperage of 3 A and a pitch of 2.54 mm (.1 in), it offers precise and stable connections. The right-angle orientation and through-hole solder termination method allow for easy installation onto circuit boards. Crafted from durable Liquid Crystal Polymer with a UL 94V-0 flammability standard, it guarantees robust performance and safety. Whether for board-to-board applications or mezzanine stacking, this connector, with its black housing and tin-plated contacts, meets RoHS compliance standards for environmentally friendly usage. Trust in its quality and versatility for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281336-1
Series: AMPMODU IV/V
Amperage: 3 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 54
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .159 in, 4 mm
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5217
Contact Layout: Inline
Connector Length: 1.22 in, 31 mm
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Right Angle
Connector Contact Load Condition: Fully Loaded
Contact Shape: Dual Tine, Square
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .343 in, 8.7 mm
PCB Mount Alignment: Without
Applied_Pressure: High
Termination Post Tail Length: .138 in, 3.5 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 30 µin, .76 µm
Connector and Housing Type: Receptacle
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 281336-1
SKU: AMP281336-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: