282104-3
AMP SUPERSEAL 1.5 SERIES 2P CA
Enhance your automotive wiring setups with the AMP SUPERSEAL 1.5 SERIES 2P CA connector, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device configurations. Crafted for reliability, this housing for female terminals boasts a durable PA GF body in a sleek green hue, with an IP67 rating for superior protection against environmental elements. Engineered for signal applications, it features two positions with a 6mm pitch, operating flawlessly in temperatures ranging from -40 to 125°C. With a 24V DC voltage rating and integrated polarization and terminal position assurance, this connector ensures secure and efficient connectivity in your automotive projects. Serviceable and compliant with RoHS standards, it offers peace of mind for your assembly needs. Elevate your wiring game with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282104-3 |
Series: | AMP Superseal 1.5mm Series |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 24 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N38 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M098 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .78 in |
Cable Exit Angle: | 180° |
Height: | 1.654 in, 42 mm |
Width: | 13.8 mm, .543 in |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282104-3 |
SKU: | AMP282104-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |