Enhance your automotive connectivity with our AMP Superseal 1.5 Series 3P PL. This housing, designed for female terminals, offers reliable performance in signal applications. With a 6mm pitch and 24V DC voltage rating, it ensures secure and efficient power delivery. Crafted from durable PA GF material in a sleek black finish, it's both robust and visually appealing. Featuring polarization and sealability, it guarantees proper mating and protection against environmental factors. With terminal position assurance and integrated locking features, it ensures a secure connection. Operating in a wide temperature range from -40 to 125°C, it's suitable for various automotive applications. Its compact size and 180° cable exit angle make it easy to install in tight spaces. Ideal for wire-to-wire connections, this connector is a must-have accessory for any automotive enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284073-1
Series: AMP Superseal 1.5mm Series
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .236 in, 6 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 3
GPL: N38
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M098
Connector System: Wire to Wire
Length: .909 in
Cable Exit Angle: 180°
Height: 1.268 in, 32.2 mm
Width: .366 in, 9.3 mm
Mating Tab Width: .059 in, 1.5 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 284073-1
SKU: AMP284073-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: