282106-2
AMP SUPERSEAL 1.5 SERIES 4P CA
Explore the AMP SUPERSEAL 1.5 SERIES 4P CA, a housing designed for male terminals in the automotive sector. This connector, part of the AMP Superseal 1.5mm Series, features a single row with four positions and a 6mm pitch, ensuring secure connections. With a voltage rating of 24 V DC and IP67 ingress protection, it guarantees reliable performance even in challenging environments. The housing, made of durable PA GF material in a sleek gray color, is serviceable and suitable for signal circuit applications. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it meets RoHS compliance standards, making it a sustainable choice for automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282106-2 |
Series: | AMP Superseal 1.5mm Series |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 24 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N38 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M098 |
Connector System: | Wire to Wire |
Length: | 1.252 in |
Cable Exit Angle: | 180° |
Height: | 1.654 in, 42 mm |
Width: | 13.8 mm, .543 in |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282106-2 |
SKU: | AMP282106-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |