1745022-1
SUPERSEAL 2 POS. TAB HOUSING (CLOSED CAV
Discover the SUPERSEAL 2 POS. TAB HOUSING (CLOSED CAV, a vital component in the AMP Superseal 1.5mm Series. Designed for male terminals, this single-row housing with a 6mm pitch is ideal for automotive applications, offering reliable performance at 24 V DC. Crafted from durable PA GF material in an eye-catching orange hue, it ensures longevity and visibility in any setup. With a height of 42mm and a width of 13.8mm, it provides a compact yet functional solution. Featuring a 180° cable exit angle and a primary locking feature on the terminal, installation is secure and straightforward. ROHS compliant and serviceable, this housing guarantees both environmental responsibility and ease of maintenance. Perfect for wire-to-wire connections in automotive environments, it's a must-have accessory for any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745022-1 |
Series: | AMP Superseal 1.5mm Series |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N38 |
Packaging: | Box |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M228 |
Connector System: | Wire to Wire |
Length: | .78 in |
Cable Exit Angle: | 180° |
Height: | 1.654 in, 42 mm |
Width: | 13.8 mm, .543 in |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Orange |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1745022-1 |
SKU: | AMP1745022-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |