Introducing the AMP Superseal 1.5mm Series housing for female terminals, designed for reliable signal connectivity in automotive applications. With a single row configuration, 6mm pitch, and 4 positions, this black PA GF body ensures durability and performance even in harsh environments, meeting IP67 standards for dust and waterproofing. Operating flawlessly within a wide temperature range from -40 to 125°C (-40 to 257°F), it guarantees reliable functionality. Featuring a 180° cable exit angle and wire-to-wire, wire-to-board, and wire-to-device compatibility, this connector offers versatility in installation. Its integrated primary locking feature ensures secure mating, while the option for sealability adds an extra layer of protection. With RoHS compliance and serviceability, it's a dependable choice for automotive connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282088-3
Series: AMP Superseal 1.5mm Series
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .236 in, 6 mm
Voltage: 24 V DC
IP Rating: IP67
Polarization: Yes
Body Material: PA GF
Number of Positions: 4
GPL: N38
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M098
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.146 in
Cable Exit Angle: 180°
Height: 1.268 in, 32.2 mm
Width: .366 in, 9.3 mm
Mating Tab Width: .059 in, 1.5 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282088-3
SKU: AMP282088-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: