Enhance your electrical connections with our FASTIN-FASTON 250 Tab Terminals, featuring a sturdy construction of Phosphor Bronze for reliable performance. With a contact plating of unplated Phosphor Bronze, these terminals are designed for durability. The straight orientation and F-Crimp type ensure easy installation, while accommodating wire sizes ranging from 17 to 20 AWG. Operating seamlessly in temperatures from -40 to 110°C, these terminals offer versatility for various applications. Compatible with tabs of 6.35mm width and .81mm thickness, they provide a secure fit. RoHS compliant and from our Quick Disconnects line, these Tab Terminals are a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160859-6
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 1.1 in, 28 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160859-6
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.44 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download