Enhance your automotive connectivity with the Multilock Connector System, featuring a 3.5 mm pitch and housing for male terminals. This versatile accessory, designed for wire-to-wire applications, offers a secure and efficient solution for signal transmission. With a 180° cable exit angle and a durable PBT GF body material, it ensures reliable performance even in challenging environments. Its compact design, with a height of 31.4 mm and a width of 1.15 in, allows for easy integration into your systems. The connector complies with operating temperature ranges from -30 to 105 °C and 24 V DC nominal voltage, making it suitable for various automotive applications. Whether you're in need of a primary locking feature or terminal position assurance, this accessory delivers on both functionality and durability, meeting the demands of modern automotive connectivity standards. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282442-1
Pitch: .138 in, .217 in, 3.5 mm, 5.5 mm
Width: 1.15 in, 29.2 mm
Gender: Housing for male terminals
Height: 1.236 in, 31.4 mm
Length: 1.024 in
Series: Multilock Connector System
GPL: N18
Sealable: No
Packaging: Box
Body Color: Natural
Polarization: Yes
Product Code: M129
Body Material: PBT GF
Number of Rows: 2
GPL Description: Automotive
Cable Exit Angle: 180°
Connector System: Wire to Wire
Hybrid Connector : No
Mating Tab Width: .071 in, 1.8 mm
Mounting Feature: Without
Circuit Application: Signal
Number of Positions: 6
Primary Locking Feature: On the Terminal
Connector Position Assurance Capable: No
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Terminal Position Assurance: No
Serviceable: No
Voltage: 24 V DC
Nominal Voltage Architecture: 12 V, 24 V
Row Spacing: .22 in, 5.6 mm
Part Aliases: 282442-1
SKU: AMP282442-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: