173850-1
070 MULTILOCK PLUG 8P
Enhance your automotive connectivity with this Multilock Connector System housing designed for female terminals. Featuring two rows with a pitch of 3.5mm and 5.5mm, it ensures secure and efficient signal transmission. With a voltage rating of 12V DC, it meets industry standards for reliable performance. The body, made of PBT material with UL 94-HB flammability compliance, guarantees durability and safety. Perfect for wire-to-wire applications, this connector system, measuring at .85in in length, offers easy installation with a 180° cable exit angle. Its integrated primary locking feature and terminal position assurance ensure a stable connection, making it ideal for automotive use. With a wide operating temperature range of -30 to 105°C, it's suitable for various environments. RoHS compliant and lead-free solder processes, this connector system is environmentally friendly and serviceable, providing peace of mind for your applications. Elevate your automotive connectivity with this versatile and dependable connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173850-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, .303 in, 3 mm, 7.7 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .85 in |
Cable Exit Angle: | 180° |
Height: | 1.026 in, 26.05 mm |
Width: | 24.8 mm, .976 in |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 173850-1 |
SKU: | AMP173850-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/28/2014 | P-14-009872 - Document clarification. | Download |