368136-6
040/070 HYB 26P PLUG HSG GRAY
Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features four rows with a 3mm pitch for secure connections. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures durability in harsh environments. With 26 positions and integrated polarization, it guarantees reliable signal transmission. Operating in a wide temperature range (-40 to 85°C), it's suitable for various automotive circuits. Featuring a compact design with a 180° cable exit angle, it offers easy installation. Its gray body color and serviceability make it ideal for automotive connector accessories. With primary locking features and RoHS compliance, it meets industry standards for performance and environmental responsibility. Elevate your automotive connectivity with the Multilock Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368136-6 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .118 in, 3 mm |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 26 |
GPL: | N18 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 1.102 in, 28 mm |
Width: | 1.697 in, 43.1 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 368136-6 |
SKU: | AMP368136-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |