Enhance your automotive connectivity with our Multilock Connector System, designed for seamless integration of female terminals. Featuring a 3-row housing configuration with a pitch of .181 inches (4.6mm), this system ensures reliable performance at 12V DC. Crafted from durable PBT material meeting UL 94-HB standards, it guarantees safety and longevity in operation. With 22 positions and signal circuit application, it's perfect for various automotive needs. The integrated polarization and terminal position assurance offer added security, while the operating temperature range of -30 to 105°C (-22 to 221°F) ensures suitability for diverse environments. Compliant with RoHS standards, this connector system is a sustainable choice for your projects. Whether for wire-to-board or wire-to-device connections, its compact design with a 180° cable exit angle allows for flexible installation. Trust in its quality and serviceability, making it an essential accessory for automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 353028-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .181 in, 4.6 mm
Voltage: 12 V DC
Row Spacing: .181 in, 4.6 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 22
GPL: N18
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Length: .827 in
Cable Exit Angle: 180°
Height: 23 mm, .906 in
Width: 22.7 mm, .894 in
Mating Tab Width: .039 in, 1 mm
Nominal Voltage Architecture: 12 V
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 0-0353028-1;353028-1
SKU: AMP353028-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: