3-936321-4
090/SPT HYB 32P PLUG ASSY BRN
Enhance your automotive connectivity with our Multilock Connector System, featuring a 4mm pitch housing designed for female terminals. With 32 positions for signal transmission, this brown PBT body ensures durable performance. The integrated polarization and 180° cable exit angle provide secure and efficient mating. Perfect for wire-to-wire applications, this connector system is essential for automotive circuit setups. RoHS compliant and suitable for lead-free solder processes, it guarantees environmental responsibility. Elevate your automotive assembly with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-936321-4 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Pitch: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 32 |
GPL: | N18 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 2.71 in |
Cable Exit Angle: | 180° |
Height: | 1.01 in, 25.7 mm |
Width: | 25 mm, .984 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 3-936321-4 |
SKU: | AMP3-936321-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |