368135-1
040/070 HYB 22P PLUG HSG
Introducing a versatile addition to your automotive connector lineup, the Multilock Connector System offers reliable performance for signal transmission. This two-row housing, designed for female terminals, features a 5.2mm row spacing with 22 positions for seamless connectivity. Crafted from durable PBT GF material and suitable for operating temperatures ranging from -30°C to 105°C, this connector is built to withstand harsh automotive environments. With polarization for proper alignment, it ensures secure mating. Its compact dimensions of 1.421" length, 0.827" height, and 1.102" width, make it ideal for space-constrained applications. The natural body color complements any design, while its hybrid connector capability adds versatility. RoHS compliant and suitable for various circuit applications, this connector is a must-have for automotive electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368135-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 22 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.421 in |
Height: | 21 mm, .827 in |
Width: | 1.102 in, 28 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Part Aliases: | 368135-1 |
SKU: | AMP368135-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |