Introducing the Multilock Connector System, a key component for automotive applications. This housing, designed for female terminals, features two rows with a pitch of 3.5mm (.138 in), ensuring reliable connectivity. With its 20 positions and 180° cable exit angle, it's perfect for wire-to-wire setups. Constructed with PBT for durability, it operates seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). The integrated polarization and primary locking features guarantee secure connections. RoHS compliant and suitable for 12V and 24V systems, this black-colored connector is essential for automotive circuitry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282369-2
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, 3.5 mm
Voltage: 24 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 20
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.803 in
Cable Exit Angle: 180°
Height: 14.1 mm, .555 in
Width: 21.6 mm, .85 in
Mating Tab Width: .067 in, 1.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282369-2
SKU: AMP282369-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: