2-292173-9

CT BOX HDR H SMT 9P O/TAPE BLA

Experience seamless connectivity with our CT BOX HDR H SMT 9P O/TAPE BLA. Designed for board mount applications, this surface mount connector features 9 brass contacts with a 2mm pitch, delivering reliable power and signal transmission. With a housing made of UL 94V-0 rated PA 6T GF material in sleek black, it ensures durability and safety in operation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. This PCB mount header, compliant with UL and CSA standards, is ideal for wire-to-board assemblies, providing efficient and secure connections. RoHS compliant, it's a sustainable choice for your projects, offering ease of use with pick and place cover assembly feature. Trust in the quality and performance of our AMP CT series connector for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292173-9
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 9
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .228 in, 5.8 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 19.8 mm, .78 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .354 in, 9 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292173-9
SKU: AMP2-292173-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/02/2017 P-17-014960 - Product improvement. TE will change the thickness of plastic bag from "0.03mm" to "0.08mm", to prevent the plastic bag damage. Download
09/10/2017 P-17-014768 - Product improvement. For improve product quality, TE will change package from "2 reels in 1 plastic bag" to "1 reel in 1 plastic bag". Download