292172-2
CT POST HDR ASSY 2P IN-TUBE BL
The CT POST HDR ASSY 2P IN-TUBE BL is a high-performance connector designed for power and signal applications in PCB assemblies. Featuring a durable housing made of PA 6T GF30 in a sleek black color, this connector ensures reliable performance in various environments. With two brass contacts plated with tin for optimal conductivity, it offers a secure and efficient connection. The vertical mount orientation and surface mount termination method make it easy to integrate into circuit boards. This connector is UL and CSA certified, meeting stringent quality standards for safety and performance. Operating within a wide temperature range, from -40 to 105°C, it is suitable for use in diverse industrial applications. RoHS compliant, it meets environmental regulations for sustainable manufacturing. With a contact rating of 4A at 125V AC/DC, this connector is ideal for demanding electronic systems. The CT POST HDR ASSY 2P IN-TUBE BL, with its compact design and reliable construction, is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292172-2 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | PA 6T GF30 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .078 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 80 |
Contact Amperage: | 4 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tube, Tube/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | With |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .307 in, 7.8 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4552 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline, Staggered |
Connector Length: | .236 in, 6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Round |
Connector Width: | .157 in, 4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .177 in, 4.5 mm |
Contact Retention: | With |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292172-2 |
SKU: | AMP292172-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |