3-1969594-8

HSG,REC,PANEL MOUNT,DUALROW,EP2.5

Enhance your power and signal connections with our Economy Power 2.5 series Housing, Receptacle Panel Mount. Designed for dual-row configurations, this connector features a durable Nylon GF1 construction in a sleek white finish. With a 3A amperage and 250VAC voltage rating, it ensures reliable performance in various applications. The panel mount design with crimp termination method offers easy installation, while the Latch lock type provides secure mating. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -55 to 105°C (-67 to 221°F), this connector guarantees safety and functionality. Perfect for appliances and other devices, it accommodates 26-22 AWG wire sizes for versatile connectivity. Whether for power or signal transmission, this connector is a dependable solution for your PCB socket receptacle needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969594-8
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 10000
Lock Type: Latch
Number of Positions: 38
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.984 in, 50.39 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969594-8
SKU: AMP3-1969594-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: