3-292132-1

CT P/HDR BOX V 11P BLUE

Elevate your circuit connections with our AMP CT 11-pin vertical header. Crafted from durable blue Nylon 6/6 housing material, this board-mountable header ensures secure and reliable performance. With a 2mm pitch and through-hole solder termination method, it's ideal for power and signal applications. The brass contact pins, plated with tin for optimal conductivity, support wire sizes ranging from 22 to 28 AWG. Operating flawlessly in temperatures from -40 to 105°C (-40 to 221°F), and meeting UL 94V-0 flammability standards, this connector guarantees safety and efficiency. Perfect for wire-to-board setups, it offers easy assembly with pick-and-place cover features. Trust in its LR 7189 and E28476 agency certifications, and rest assured of its RoHS compliance. Upgrade your PCB connections with this AMP CT header for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292132-1
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 4 A
Number of Positions: 11
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 23.8 mm, .937 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
PCB Mount Alignment Type: Kinked Legs
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292132-1
SKU: AMP3-292132-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: