Enhance your automotive connectivity with this high-performance housing for female terminals, designed for seamless wire-to-wire integration. With a pitch of 7mm (.276 in) and IP69K rating, it ensures reliable operation in harsh environments. Crafted from UL 94-HB compliant material, it guarantees safety and durability. The 4-position connector, suitable for 12V, 24V, 42V, and 48V systems, features a 180° cable exit angle for versatile installation. Its green body color adds a visual touch while meeting RoHS compliance. Perfect for industrial and commercial transportation applications, this connector accessory elevates your wiring setups with efficiency and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-967325-3
Gender:Housing for female terminals
Pitch:.276 in, 7 mm
IP Rating:IP69K
Polarization:No
Body Material:Other
Number of Positions:4
GPL:J93
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J653
Connector System:Wire to Wire
Length:1.22 in
Cable Exit Angle:180°
Height:1.291 in, 32.8 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Green
Serviceable:No
Mating Pin Diameter:.098 in, 2.5 mm
Connector Code :3
Blank Cavity Position:3, 4
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:3-967325-3
SKU:AMP3-967325-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/18/2024PCN-24-215172 - Adding Dual Source Material. TE Connectivity is adding a new dual source material for the socket housing component of the part number(s) listed below. The new material is a PBT-GF30, same as the current material. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Download
06/26/2023PCN-23-174011 - Location Change. TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. Download
03/20/2023PCN-23-163608 - Process Improvement. The change is necessary to improve the assembly process within TE of the coupling ring component on the housing. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Download
03/14/2022PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.Download
08/16/2021PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product.
Download