316769-6
POWER D/LOCK CAP HSG 1P BLUE
Easily secure your power connections with this 1-position blue Power Double Lock housing. Constructed from durable nylon 6/6 material, it ensures reliable performance in various applications. The cable mount design allows for convenient installation, with a crimp termination method for secure wire connections. With a pitch of 3.96 mm, it accommodates standard power tabs with a voltage rating of 300V AC. UL 94V-0 flammability standard compliance guarantees safety, while the operating temperature range ensures functionality in diverse environments. Perfect for appliances and other power applications, this connector housing comes in a package quantity of 500. Discover seamless power connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316769-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .155 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 500 |
Number of Positions: | 1 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 1 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316769-6 |
SKU: | AMP316769-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |