179803-1
POWER FLOATING PLUG HSG 8P
Elevate your power connectivity with our Power Floating Plug Housing, part of the Power Double Lock series. Crafted from durable Nylon 6/6, this housing accommodates 8 socket contacts in 2 rows, perfect for cable mount applications. With a voltage rating of 300 V AC and contact amperages ranging from 2 to 5 A, it ensures reliable performance in a wide range of power and signal circuit applications. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating seamlessly in temperatures from -30 to 105 °C, this natural-colored plug housing is ideal for appliances and other high-demand environments. Each package contains 100 units, making it a convenient and cost-effective solution for your connectivity needs. Upgrade to our Power Floating Plug Housing for efficient wire-to-wire connections with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179803-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .271 in, 6.9 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .299 in, 7.6 mm |
Package Quantity: | 100 |
Contact Amperage: | 2 A, 3 A, 5 A |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179803-1 |
SKU: | AMP179803-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |