1-368575-2
PDL 4P PLUG 3.96 D/R(GWT) RED
Introducing the PDL 4P Plug 3.96 D/R(GWT) in vibrant red, part of the Power Double Lock series. This connector, designed for cable mount (free-hanging) installation, features a durable PA 6/6 housing material and meets USR standards for reliable performance. With two rows and four positions, it offers seamless crimp termination for stranded wire. The 3.96mm (.156 in) pitch and 300V AC voltage rating make it suitable for power and signal applications. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is perfect for various environments. UL 94V-0 compliant and RoHS certified, it ensures safety and environmental responsibility. Each package includes 300 connectors, ideal for appliances and other electronic setups. With a compact design and matrix contact layout, it's a versatile solution for wire-to-wire or wire-to-board connections. Upgrade your connectivity with this high-quality, glow-wire tested connector in a striking red hue.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-368575-2 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-368575-2 |
SKU: | AMP1-368575-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2019 | E-19-009721 - Product Improvement. Adding a new alternative material for product performance improvement. Affected parts with new resin ( UL94V-0 ) can meet product specification. Material certification and qualification report are available upon request to your local TE connectivity sales engineer. | Download |