2005249-6
PDL 2P CAP 3.96 P/M(GWT) BLU
Enhance your power and signal connections with our PDL 2P CAP 3.96 P/M(GWT) BLU connector from the Power Double Lock series. Engineered to meet USR and CNR standards, this high-quality connector features a durable PA 6/6 housing in a striking blue color. With a panel mount design and crimp termination method, it offers reliable performance for a range of applications. The 3.96 mm pitch, along with a voltage rating of 300 V AC and 50 V AC, ensures efficient power transmission. Suitable for both stranded wire and discrete cable types, this connector is essential for appliances and other circuit applications. Its compact size, with a connector height of 9.94 mm and panel thickness of .031 - .078 in, allows for easy installation. RoHS compliant and with a UL 94V-0 flammability rating, you can trust in the safety and quality of this connector. Whether you're building or repairing electronic devices, this versatile connector is a must-have for your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005249-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 9.94 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005249-6 |
SKU: | AMP2005249-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |