179843-6
AMP POWER D/LOCK T/HDR ASY 12P
Easily secure power connections with this AMP POWER D/LOCK T/HDR ASY 12P. Designed for efficient board mounting through soldering, this three-row connector features durable Nylon 6/6 - GF housing in a vibrant blue color. With a pitch of 3.96mm (.156 in) and a voltage rating of 50V AC, it ensures reliable performance in various power applications. Each box contains 182 units, meeting UL 94V-0 flammability standards for safety. Suitable for appliances and other electronic devices, this connector is lead-free solder compatible and wave solder capable up to 265°C, ideal for high-volume production. Its 12 positions accommodate wire sizes ranging from 16 to 26 AWG (.128 - 1.308 mm²), with tin-plated contacts for optimal conductivity. Trust in its quality construction for secure and efficient power transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179843-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 182 |
Contact Amperage: | 7 A |
Number of Positions: | 12 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 12 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179843-6 |
SKU: | AMP179843-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |