325805-1
AMPOWER TERM.300 MCM.1/2,STD.
Enhance your power connections with our AMPOWER Term.300 MCM.1/2,STD. This high-quality connector from the AMPOWER series features a Rectangular Tongue design and a 1/2 M12 stud size, ensuring secure and efficient performance. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a variety of environments. The terminal accommodates wire sizes ranging from 275,000 to 325,000 CMA, making it versatile for different applications. Its closed barrel type and straight terminal angle guarantee reliable connectivity, while its RoHS compliance reflects our commitment to environmental responsibility. Whether you're working on industrial machinery or automotive systems, this terminal is a dependable choice for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 325805-1 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 1/2, M12 |
Orientation: | Offset |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 275000 - 325000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325805-1 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 73.76 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 68.33 mm / 2.69 in |
Stud Diameter: | 13.08 mm / .515 in |
Tongue Thickness: | 4.06 mm / .16 in |
Barrel Inside Diameter: | 19.25 mm / .758 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |