Enhance your power connections with our AMPower UNPL 800MCM Terminal, designed for seamless performance in high-current applications. This rectangular tongue connector features a straight orientation and a closed barrel, ensuring secure and reliable wire terminations. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for use in diverse environments. Accommodating wire sizes of 750,000 to 850,000 CMA, this terminal is perfect for heavy-duty industrial and commercial setups. Its straight terminal angle offers easy installation, while its non-insulated design allows for efficient conductivity. Trust in the quality of our Rings & Spades supplier product, meeting the highest standards for connectors. Upgrade your connectivity solutions with this Crimp Ring Terminal, a essential component for power transmission systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-326413-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 750000 - 850000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-326413-1
Plating Material: Unplated
Inspection Slot: Yes
Weight per Piece: 332.937 g
Military Part Class: Class II
Overall Length: 113.54 mm / 4.4701 in
Tongue Thickness: 6.35 mm / .25 in
Barrel Inside Diameter: 31.55 mm / 1.242 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: