Enhance your electrical connections with this AMPOWER 600MCM TERMINAL. Designed for optimal performance, this rectangular tongue connector features a stud size of 1/2 M12 and an offset orientation. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it ensures reliability in diverse environments. With a wire size compatibility of 550,000 to 650,000 CMA, it offers versatility for various applications. The closed barrel design and straight terminal angle guarantee secure and efficient connections. RoHS compliant and sourced from a trusted supplier, this terminal is a must-have for any professional in need of high-quality components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 276916-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 1/2, M12
Orientation: Offset
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 550000 - 650000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP276916-1
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 233.1 g
Number of Holes: 2
Overall Length: 113.28 mm / 4.46 in
Stud Diameter: 13.08 mm / .515 in
Tongue Thickness: 5.59 mm / .22 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: