Enhance your power connections with this high-performance TERMINAL from the AMPOWER series. Designed for optimal conductivity, this 1/0 gauge connector features a Rectangular Tongue for secure attachment. Its Straight orientation and Closed barrel type ensure a reliable fit, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. With a wire size capacity of 50-60 mm² (83700-119500 CMA), this terminal is ideal for heavy-duty applications. Whether for industrial or automotive use, trust in the quality of this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 325308
Series: AMPOWER
Connector Type: Rectangular Tongue
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 0 AWG, 50 - 60 mm², 83700 - 119500 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP325308
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 30.391 g
Military Part Class: Class II
Overall Length: 77.47 mm / 3.05 in
Tongue Thickness: 2.54 mm / .1 in
Barrel Inside Diameter: 11.63 mm / .458 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: