326222
TERMINAL,AMPOWER 600MCM 0
Upgrade your power connections with our high-performance TERMINAL from the AMPOWER series. Designed for optimal conductivity, this Rectangular Tongue connector features a straight orientation and can handle wire sizes ranging from 550,000 to 650,000 CMA. With a durable closed barrel construction and straight terminal angle, it ensures secure and efficient crimping. Operating seamlessly in temperatures as low as -55°C and as high as 105°C (-67°F to 221°F), it's perfect for a wide range of industrial applications. RoHS compliant and suitable for use with Rings & Spades, this TERMINAL guarantees reliable performance in any setting. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 326222 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 550000 - 650000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP326222 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 352.441 g |
Military Part Class: | Class II |
Overall Length: | 161.3 mm / 6.3504 in |
Tongue Thickness: | 5.59 mm / .22 in |
Barrel Inside Diameter: | 40.1 mm / 1.075 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |