Experience the power of AMPOWER H.D. 4/0 with our Mid Size Barrel Rectangular Tongue Connector. Designed for heavy-duty applications, this connector features a 3/8 stud size and offset orientation, ensuring a secure and reliable connection. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for extreme environments. Accommodating 0 AWG wire and 100-125 mm², it is perfect for large-scale projects. The closed barrel design provides added protection, while the straight terminal angle offers ease of installation. RoHS compliant and ideal for Rings & Spades applications, this connector guarantees quality and performance. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 605686-1
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 3/8
Orientation: Offset
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 0 AWG, 100 - 125 mm²
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP605686-1
Plating Material: Tin
Number of Holes: 2
Overall Length: 3.82 in
Stud Diameter: .39 in
Tongue Thickness: 3.3 mm / .13 in
Barrel Inside Diameter: .648 in
Government Qualified: No
UL Listed: Yes
Wire Insulation Support: Without
Heavy Duty: Yes
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: