368161-1
JPT 3P FOR FUEL TPS ASS'Y
Enhance your automotive assembly with this Junior Power Timer, featuring a 3-position housing designed for female terminals. With a 5mm pitch and a polarization feature, it ensures secure and efficient signal transmission. Made of durable PA GF material in a sleek black color, this connector is ideal for automotive applications. Its sealable design and cable exit angle of 180° offer added convenience. The integrated primary locking feature provides extra security, while its compact dimensions of .952" in length, .706" in height, and 1.2" in width make it easy to integrate into your system. RoHS compliant, this connector guarantees both performance and environmental responsibility. Perfect for wire-to-wire connections in automotive settings, it's a reliable choice for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368161-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N06 |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .952 in |
Cable Exit Angle: | 180° |
Height: | 17.95 mm, .706 in |
Width: | 1.2 in, 30.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368161-1 |
SKU: | AMP368161-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2019 | E-19-011877 - Manufacturing / Process Requirements. Internal requirement, Material change due to unstable in supply of existing raw material. | Download |
07/02/2019 | E-18-018587-C - Cancellation of E-18-018587. | Download |
04/30/2019 | E-18-018587 - Manufacturing / Process Requirements. Material change due to unstable in supply of existing raw material. |
Download |